Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR5BM105A,L3F

DigiKey Part Number
TCR5BM105AL3FTR-ND - Tape & Reel (TR)
TCR5BM105AL3FCT-ND - Cut Tape (CT)
TCR5BM105AL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5BM105A,L3F
Description
IC REG LINEAR 1.05V 500MA 5-DFNB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCR5BM105A,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 500mA
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
98dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-DFNB (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,32600 Kč43,26 Kč
253,84680 Kč96,17 Kč
1003,30300 Kč330,30 Kč
2503,04388 Kč760,97 Kč
5002,88848 Kč1 444,24 Kč
1 0002,76019 Kč2 760,19 Kč
2 5002,63441 Kč6 586,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,54307 Kč12 715,35 Kč
10 0002,47587 Kč24 758,70 Kč
15 0002,44224 Kč36 633,60 Kč
25 0002,40496 Kč60 124,00 Kč
35 0002,38316 Kč83 410,60 Kč
50 0002,36220 Kč118 110,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč