


TCR3UG33A,LF | |
|---|---|
DigiKey Part Number | TCR3UG33ALFTR-ND - Tape & Reel (TR) TCR3UG33ALFCT-ND - Cut Tape (CT) TCR3UG33ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG33A,LF |
Description | IC REG LIN 3.3V 300MA 4-WCSP-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3UG33A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.273V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSP-F (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 100 | 3,18960 Kč | 318,96 Kč |
| 250 | 2,93888 Kč | 734,72 Kč |
| 500 | 2,78812 Kč | 1 394,06 Kč |
| 1 000 | 2,66339 Kč | 2 663,39 Kč |
| 2 500 | 2,53807 Kč | 6 345,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,45278 Kč | 12 263,90 Kč |
| 10 000 | 2,38758 Kč | 23 875,80 Kč |
| 15 000 | 2,35491 Kč | 35 323,65 Kč |
| 25 000 | 2,31873 Kč | 57 968,25 Kč |
| 35 000 | 2,29758 Kč | 80 415,30 Kč |
| 50 000 | 2,27724 Kč | 113 862,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




