Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3UG31A,LF

DigiKey Part Number
TCR3UG31ALFTR-ND - Tape & Reel (TR)
TCR3UG31ALFCT-ND - Cut Tape (CT)
TCR3UG31ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UG31A,LF
Description
IC REG LIN 3.1V 300MA 4-WCSP-F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.273V @ 300mA
Current - Output
Current - Quiescent (Iq)
680 nA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current, Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WCSP-F (0.65x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,20000 Kč42,00 Kč
253,71240 Kč92,81 Kč
1003,18960 Kč318,96 Kč
2502,93888 Kč734,72 Kč
5002,78812 Kč1 394,06 Kč
1 0002,66339 Kč2 663,39 Kč
2 5002,53807 Kč6 345,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,45278 Kč12 263,90 Kč
10 0002,38758 Kč23 875,80 Kč
15 0002,35491 Kč35 323,65 Kč
25 0002,31873 Kč57 968,25 Kč
35 0002,29758 Kč80 415,30 Kč
50 0002,27724 Kč113 862,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč