

TCR3UG285A,LF | |
|---|---|
DigiKey Part Number | TCR3UG285ALFTR-ND - Tape & Reel (TR) TCR3UG285ALFCT-ND - Cut Tape (CT) TCR3UG285ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG285A,LF |
Description | IC REG LIN 2.85V 300MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.327V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,93200 Kč | 39,32 Kč |
| 25 | 3,49560 Kč | 87,39 Kč |
| 100 | 2,99610 Kč | 299,61 Kč |
| 250 | 2,75972 Kč | 689,93 Kč |
| 500 | 2,61740 Kč | 1 308,70 Kč |
| 1 000 | 2,50026 Kč | 2 500,26 Kč |
| 2 500 | 2,37630 Kč | 5 940,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,30164 Kč | 11 508,20 Kč |
| 10 000 | 2,24016 Kč | 22 401,60 Kč |
| 15 000 | 2,20938 Kč | 33 140,70 Kč |
| 25 000 | 2,17528 Kč | 54 382,00 Kč |
| 35 000 | 2,15534 Kč | 75 436,90 Kč |
| 50 000 | 2,13617 Kč | 106 808,50 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

