


TCR3UG18A,LF | |
|---|---|
DigiKey Part Number | TCR3UG18ALFTR-ND - Tape & Reel (TR) TCR3UG18ALFCT-ND - Cut Tape (CT) TCR3UG18ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG18A,LF |
Description | IC REG LIN 1.8V 300MA 4-WCSP-F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3UG18A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.457V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSP-F (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 250 | 2,85320 Kč | 713,30 Kč |
| 500 | 2,70664 Kč | 1 353,32 Kč |
| 1 000 | 2,58590 Kč | 2 585,90 Kč |
| 2 500 | 2,45828 Kč | 6 145,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,38134 Kč | 11 906,70 Kč |
| 10 000 | 2,31803 Kč | 23 180,30 Kč |
| 15 000 | 2,28632 Kč | 34 294,80 Kč |
| 25 000 | 2,25118 Kč | 56 279,50 Kč |
| 35 000 | 2,23066 Kč | 78 073,10 Kč |
| 50 000 | 2,21090 Kč | 110 545,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



