
TCR3UF33A,LM(CT | |
|---|---|
DigiKey Part Number | 264-TCR3UF33A,LM(TR-ND - Tape & Reel (TR) 264-TCR3UF33A,LM(CT-ND - Cut Tape (CT) 264-TCR3UF33A,LM(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UF33A,LM(CT |
Description | IC REG LINEAR 3.3V 300MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.287V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 25 | 3,19960 Kč | 79,99 Kč |
| 100 | 2,73860 Kč | 273,86 Kč |
| 250 | 2,51844 Kč | 629,61 Kč |
| 500 | 2,38664 Kč | 1 193,32 Kč |
| 1 000 | 2,27782 Kč | 2 277,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14345 Kč | 6 430,35 Kč |
| 6 000 | 2,07767 Kč | 12 466,02 Kč |
| 9 000 | 2,04473 Kč | 18 402,57 Kč |
| 15 000 | 2,00823 Kč | 30 123,45 Kč |
| 21 000 | 1,98689 Kč | 41 724,69 Kč |
| 30 000 | 1,96639 Kč | 58 991,70 Kč |
| 75 000 | 1,92222 Kč | 144 166,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |








