Linear Voltage Regulator IC Positive Fixed 1 Output 300mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UF30A,LM(CT

DigiKey Part Number
264-TCR3UF30ALM(TR-ND - Tape & Reel (TR)
264-TCR3UF30ALM(CT-ND - Cut Tape (CT)
264-TCR3UF30ALM(DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UF30A,LM(CT
Description
IC REG LINEAR 3V 300MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA
Datasheet
 Datasheet
EDA/CAD Models
TCR3UF30A,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.287V @ 300mA
Current - Output
Current - Quiescent (Iq)
680 nA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,71700 Kč37,17 Kč
253,28400 Kč82,10 Kč
1002,81370 Kč281,37 Kč
2502,58780 Kč646,95 Kč
5002,45214 Kč1 226,07 Kč
1 0002,34044 Kč2 340,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,20227 Kč6 606,81 Kč
6 0002,13469 Kč12 808,14 Kč
9 0002,10087 Kč18 907,83 Kč
15 0002,06336 Kč30 950,40 Kč
21 0002,04145 Kč42 870,45 Kč
30 0002,02038 Kč60 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč