
TCR3UF20A,LM(CT | |
|---|---|
DigiKey Part Number | 264-TCR3UF20ALM(TR-ND - Tape & Reel (TR) 264-TCR3UF20ALM(CT-ND - Cut Tape (CT) 264-TCR3UF20ALM(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UF20A,LM(CT |
Description | IC REG LINEAR 2V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3UF20A,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.412V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 250 | 2,58780 Kč | 646,95 Kč |
| 500 | 2,45214 Kč | 1 226,07 Kč |
| 1 000 | 2,34044 Kč | 2 340,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20227 Kč | 6 606,81 Kč |
| 6 000 | 2,13469 Kč | 12 808,14 Kč |
| 9 000 | 2,10087 Kč | 18 907,83 Kč |
| 15 000 | 2,06336 Kč | 30 950,40 Kč |
| 21 000 | 2,04145 Kč | 42 870,45 Kč |
| 30 000 | 2,02038 Kč | 60 611,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


