New at DigiKey
TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UF08A,LM

DigiKey Part Number
264-TCR3UF08A,LMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR3UF08A,LM
Description
300 MA FIXED OUTPUT LDO REGULATO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.257V @ 300mA
Current - Output
Current - Quiescent (Iq)
580 nA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,09372 Kč10 468,60 Kč
10 0002,03676 Kč20 367,60 Kč
15 0002,00823 Kč30 123,45 Kč
25 0001,97661 Kč49 415,25 Kč
35 0001,95814 Kč68 534,90 Kč
50 0001,94037 Kč97 018,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09372 Kč
Unit Price with VAT:2,53340 Kč