
TCR3RM33A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3RM33ALF(SETR-ND - Tape & Reel (TR) 264-TCR3RM33ALF(SECT-ND - Cut Tape (CT) 264-TCR3RM33ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3RM33A,LF(SE |
Description | IC REG LINEAR 3.3V 300MA 4-DFNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFNC (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 100 | 3,11400 Kč | 311,40 Kč |
| 250 | 2,86916 Kč | 717,29 Kč |
| 500 | 2,72092 Kč | 1 360,46 Kč |
| 1 000 | 2,59892 Kč | 2 598,92 Kč |
| 2 500 | 2,47373 Kč | 6 184,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,32866 Kč | 23 286,60 Kč |
| 20 000 | 2,27607 Kč | 45 521,40 Kč |
| 30 000 | 2,24973 Kč | 67 491,90 Kč |
| 50 000 | 2,22056 Kč | 111 028,00 Kč |
| 70 000 | 2,20350 Kč | 154 245,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


