Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3RM28A,LF

DigiKey Part Number
264-TCR3RM28ALFTR-ND - Tape & Reel (TR)
264-TCR3RM28ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TCR3RM28A,LF
Description
IC REG LINEAR 2.8V 300MA 4-DFNC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TCR3RM28A,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 300mA
Current - Output
PSRR
100dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFNC (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč