
TCR3RM18A,LF | |
|---|---|
DigiKey Part Number | 264-TCR3RM18ALFTR-ND - Tape & Reel (TR) 264-TCR3RM18ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCR3RM18A,LF |
Description | IC REG LINEAR 1.8V 300MA 4-DFNC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3RM18A,LF Models |
Category | Voltage Dropout (Max) 0.13V @ 300mA |
Mfr | Current - Output |
Series | PSRR 100dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 4-XDFN Exposed Pad |
Number of Regulators 1 | Supplier Device Package 4-DFNC (1x1) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCR3RM18A,LF(SE | Toshiba Semiconductor and Storage | 4 972 | 264-TCR3RM18ALF(SECT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

