New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3LM28A,RF

DigiKey Part Number
264-TCR3LM28ARFTR-ND - Tape & Reel (TR)
264-TCR3LM28ARFCT-ND - Cut Tape (CT)
264-TCR3LM28ARFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3LM28A,RF
Description
OUTPUT LDO REGULATOR 300 MA FIXE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.29V @ 200mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
74dB ~ 43dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
4-DFN (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,46500 Kč34,65 Kč
253,06560 Kč76,64 Kč
1002,62270 Kč262,27 Kč
2502,41140 Kč602,85 Kč
5002,28332 Kč1 141,66 Kč
1 0002,17812 Kč2 178,12 Kč
2 5002,06696 Kč5 167,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,00002 Kč10 000,10 Kč
10 0001,94490 Kč19 449,00 Kč
15 0001,91729 Kč28 759,35 Kč
25 0001,88670 Kč47 167,50 Kč
35 0001,86883 Kč65 409,05 Kč
50 0001,85163 Kč92 581,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč