
TCR3LM195A,L3F | |
|---|---|
DigiKey Part Number | 264-TCR3LM195AL3FTR-ND - Tape & Reel (TR) 264-TCR3LM195AL3FCT-ND - Cut Tape (CT) 264-TCR3LM195AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3LM195A,L3F |
Description | OUTPUT LDO REGULATOR 300 MA FIXE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.2 µA | |
PSRR | 74dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,32900 Kč | 33,29 Kč |
| 25 | 2,95440 Kč | 73,86 Kč |
| 100 | 2,52380 Kč | 252,38 Kč |
| 250 | 2,31944 Kč | 579,86 Kč |
| 500 | 2,19670 Kč | 1 098,35 Kč |
| 1 000 | 2,09537 Kč | 2 095,37 Kč |
| 2 500 | 1,98847 Kč | 4 971,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,92401 Kč | 9 620,05 Kč |
| 10 000 | 1,87098 Kč | 18 709,80 Kč |
| 15 000 | 1,84442 Kč | 27 666,30 Kč |
| 25 000 | 1,81500 Kč | 45 375,00 Kč |
| 35 000 | 1,79780 Kč | 62 923,00 Kč |
| 50 000 | 1,78126 Kč | 89 063,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

