
TCR3LM15A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3LM15ARFTR-ND - Tape & Reel (TR) 264-TCR3LM15ARFCT-ND - Cut Tape (CT) 264-TCR3LM15ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3LM15A,RF |
Description | OUTPUT LDO REGULATOR 300 MA FIXE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.615V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 74dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 250 | 2,41140 Kč | 602,85 Kč |
| 500 | 2,28332 Kč | 1 141,66 Kč |
| 1 000 | 2,17812 Kč | 2 178,12 Kč |
| 2 500 | 2,06696 Kč | 5 167,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,00002 Kč | 10 000,10 Kč |
| 10 000 | 1,94490 Kč | 19 449,00 Kč |
| 15 000 | 1,91729 Kč | 28 759,35 Kč |
| 25 000 | 1,88670 Kč | 47 167,50 Kč |
| 35 000 | 1,86883 Kč | 65 409,05 Kč |
| 50 000 | 1,85163 Kč | 92 581,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

