
TCR3LM095A,L3F | |
|---|---|
DigiKey Part Number | 264-TCR3LM095AL3FTR-ND - Tape & Reel (TR) 264-TCR3LM095AL3FCT-ND - Cut Tape (CT) 264-TCR3LM095AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3LM095A,L3F |
Description | OUTPUT LDO REGULATOR 300 MA FIXE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.2 µA | |
PSRR | 74dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,36800 Kč | 33,68 Kč |
| 25 | 2,98920 Kč | 74,73 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 250 | 2,34664 Kč | 586,66 Kč |
| 500 | 2,22246 Kč | 1 111,23 Kč |
| 1 000 | 2,11995 Kč | 2 119,95 Kč |
| 2 500 | 2,01179 Kč | 5 029,48 Kč |
| 5 000 | 1,94658 Kč | 9 732,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89292 Kč | 18 929,20 Kč |
| 20 000 | 1,84876 Kč | 36 975,20 Kč |
| 30 000 | 1,82666 Kč | 54 799,80 Kč |
| 50 000 | 1,80215 Kč | 90 107,50 Kč |
| 70 000 | 1,78783 Kč | 125 148,10 Kč |
| 100 000 | 1,77406 Kč | 177 406,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

