
TCR3EM18A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3EM18A,RFTR-ND - Tape & Reel (TR) 264-TCR3EM18A,RFCT-ND - Cut Tape (CT) 264-TCR3EM18A,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3EM18A,RF |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.655V @ 300mA, 0.559V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 43dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30476 Kč | 576,19 Kč |
| 500 | 2,18170 Kč | 1 090,85 Kč |
| 1 000 | 2,08048 Kč | 2 080,48 Kč |
| 2 500 | 1,97364 Kč | 4 934,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90918 Kč | 9 545,90 Kč |
| 10 000 | 1,85610 Kč | 18 561,00 Kč |
| 15 000 | 1,82954 Kč | 27 443,10 Kč |
| 25 000 | 1,80009 Kč | 45 002,25 Kč |
| 35 000 | 1,78289 Kč | 62 401,15 Kč |
| 50 000 | 1,76636 Kč | 88 318,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

