
TCR3EM09A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3EM09ARFTR-ND - Tape & Reel (TR) 264-TCR3EM09ARFCT-ND - Cut Tape (CT) 264-TCR3EM09ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3EM09A,RF |
Description | IC REG LINEAR 0.9V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.165V @ 300mA, 1.05V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 80dB ~ 43dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 25 | 2,85440 Kč | 71,36 Kč |
| 100 | 2,44180 Kč | 244,18 Kč |
| 250 | 2,24308 Kč | 560,77 Kč |
| 500 | 2,12352 Kč | 1 061,76 Kč |
| 1 000 | 2,02501 Kč | 2 025,01 Kč |
| 2 500 | 1,92086 Kč | 4 802,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85817 Kč | 9 290,85 Kč |
| 10 000 | 1,80651 Kč | 18 065,10 Kč |
| 15 000 | 1,78066 Kč | 26 709,90 Kč |
| 25 000 | 1,75200 Kč | 43 800,00 Kč |
| 35 000 | 1,73525 Kč | 60 733,75 Kč |
| 50 000 | 1,71915 Kč | 85 957,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


