
TCR3DM45,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3DM45LF(SETR-ND - Tape & Reel (TR) 264-TCR3DM45LF(SECT-ND - Cut Tape (CT) 264-TCR3DM45LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM45,LF(SE |
Description | IC REG LINEAR 4.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 4.5V | Base Product Number |
Voltage Dropout (Max) 0.2V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 25 | 2,74440 Kč | 68,61 Kč |
| 100 | 2,34000 Kč | 234,00 Kč |
| 250 | 2,14812 Kč | 537,03 Kč |
| 500 | 2,03216 Kč | 1 016,08 Kč |
| 1 000 | 1,93706 Kč | 1 937,06 Kč |
| 2 500 | 1,83637 Kč | 4 590,93 Kč |
| 5 000 | 1,81881 Kč | 9 094,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,73756 Kč | 17 375,60 Kč |
| 20 000 | 1,69621 Kč | 33 924,20 Kč |
| 30 000 | 1,67549 Kč | 50 264,70 Kč |
| 50 000 | 1,65254 Kč | 82 627,00 Kč |
| 70 000 | 1,63913 Kč | 114 739,10 Kč |
| 100 000 | 1,62623 Kč | 162 623,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |




