
TCR3DM33,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3DM33LF(SETR-ND - Tape & Reel (TR) 264-TCR3DM33LF(SECT-ND - Cut Tape (CT) 264-TCR3DM33LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM33,LF(SE |
Description | IC REG LINEAR 3.3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.23V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 100 | 2,35600 Kč | 235,60 Kč |
| 250 | 2,16280 Kč | 540,70 Kč |
| 500 | 2,04604 Kč | 1 023,02 Kč |
| 1 000 | 1,95029 Kč | 1 950,29 Kč |
| 2 500 | 1,84892 Kč | 4 622,30 Kč |
| 5 000 | 1,83124 Kč | 9 156,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,73756 Kč | 17 375,60 Kč |
| 20 000 | 1,69621 Kč | 33 924,20 Kč |
| 30 000 | 1,67549 Kč | 50 264,70 Kč |
| 50 000 | 1,65254 Kč | 82 627,00 Kč |
| 70 000 | 1,63913 Kč | 114 739,10 Kč |
| 100 000 | 1,62623 Kč | 162 623,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

