
TCR3DM15A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3DM15ARFTR-ND - Tape & Reel (TR) 264-TCR3DM15ARFCT-ND - Cut Tape (CT) 264-TCR3DM15ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM15A,RF |
Description | IC REG LINEAR 1.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.481V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 159 µA | |
PSRR | 55dB (1MHz), 75dB ~ 48dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,24900 Kč | 32,49 Kč |
| 25 | 2,86640 Kč | 71,66 Kč |
| 100 | 2,45380 Kč | 245,38 Kč |
| 250 | 2,25380 Kč | 563,45 Kč |
| 500 | 2,13382 Kč | 1 066,91 Kč |
| 1 000 | 2,03509 Kč | 2 035,09 Kč |
| 2 500 | 1,93078 Kč | 4 826,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86791 Kč | 9 339,55 Kč |
| 10 000 | 1,81615 Kč | 18 161,50 Kč |
| 15 000 | 1,79023 Kč | 26 853,45 Kč |
| 25 000 | 1,76150 Kč | 44 037,50 Kč |
| 35 000 | 1,74471 Kč | 61 064,85 Kč |
| 50 000 | 1,72857 Kč | 86 428,50 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

