
TCR3DM11A,L3F | |
|---|---|
DigiKey Part Number | 264-TCR3DM11AL3FTR-ND - Tape & Reel (TR) 264-TCR3DM11AL3FCT-ND - Cut Tape (CT) 264-TCR3DM11AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM11A,L3F |
Description | OUTPUT LDO REGULATOR 300 MA FIXE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.716V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 159 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1MHz), 75dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34000 Kč | 585,00 Kč |
| 500 | 2,21570 Kč | 1 107,85 Kč |
| 1 000 | 2,11303 Kč | 2 113,03 Kč |
| 2 500 | 2,00472 Kč | 5 011,80 Kč |
| 5 000 | 1,99187 Kč | 9 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88573 Kč | 18 857,30 Kč |
| 20 000 | 1,84148 Kč | 36 829,60 Kč |
| 30 000 | 1,81933 Kč | 54 579,90 Kč |
| 50 000 | 1,79478 Kč | 89 739,00 Kč |
| 70 000 | 1,78044 Kč | 124 630,80 Kč |
| 100 000 | 1,76665 Kč | 176 665,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

