Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DF45,LM(CT

DigiKey Part Number
TCR3DF45LM(CTTR-ND - Tape & Reel (TR)
TCR3DF45LM(CTCT-ND - Cut Tape (CT)
TCR3DF45LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DF45,LM(CT
Description
IC REG LINEAR 4.5V 300MA SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR3DF45,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 300mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current, Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,47800 Kč24,78 Kč
252,18360 Kč54,59 Kč
1001,85410 Kč185,41 Kč
2501,69664 Kč424,16 Kč
5001,60172 Kč800,86 Kč
1 0001,52382 Kč1 523,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42751 Kč4 282,53 Kč
6 0001,38030 Kč8 281,80 Kč
9 0001,35668 Kč12 210,12 Kč
15 0001,33049 Kč19 957,35 Kč
21 0001,31518 Kč27 618,78 Kč
30 0001,30047 Kč39 014,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč