Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DF28,LM(CT

DigiKey Part Number
TCR3DF28LM(CTTR-ND - Tape & Reel (TR)
TCR3DF28LM(CTCT-ND - Cut Tape (CT)
TCR3DF28LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DF28,LM(CT
Description
IC REG LINEAR 2.8V 300MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR3DF28,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 300mA
Current - Output
Current - Quiescent (Iq)
65 µA
Current - Supply (Max)
78 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,71500 Kč27,15 Kč
252,38280 Kč59,57 Kč
1002,03130 Kč203,13 Kč
2501,86168 Kč465,42 Kč
5001,75936 Kč879,68 Kč
1 0001,67516 Kč1 675,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57131 Kč4 713,93 Kč
6 0001,52044 Kč9 122,64 Kč
9 0001,49497 Kč13 454,73 Kč
15 0001,46674 Kč22 001,10 Kč
21 0001,45025 Kč30 455,25 Kč
30 0001,43438 Kč43 031,40 Kč
75 0001,40022 Kč105 016,50 Kč
150 0001,37965 Kč206 947,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč