

TCR3DF18,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF18LM(CTTR-ND - Tape & Reel (TR) TCR3DF18LM(CTCT-ND - Cut Tape (CT) TCR3DF18LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF18,LM(CT |
Description | IC REG LINEAR 1.8V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF18,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 78 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,68700 Kč | 26,87 Kč |
| 25 | 2,35800 Kč | 58,95 Kč |
| 100 | 2,01010 Kč | 201,01 Kč |
| 250 | 1,84220 Kč | 460,55 Kč |
| 500 | 1,74098 Kč | 870,49 Kč |
| 1 000 | 1,65765 Kč | 1 657,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55489 Kč | 4 664,67 Kč |
| 6 000 | 1,50455 Kč | 9 027,30 Kč |
| 9 000 | 1,47935 Kč | 13 314,15 Kč |
| 15 000 | 1,45141 Kč | 21 771,15 Kč |
| 21 000 | 1,43510 Kč | 30 137,10 Kč |
| 30 000 | 1,41938 Kč | 42 581,40 Kč |
| 75 000 | 1,38559 Kč | 103 919,25 Kč |
| 150 000 | 1,36523 Kč | 204 784,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

