Parametric Equivalent



| TCR3DF10,LM(CT | |
|---|---|
| DigiKey Part Number | TCR3DF10LM(CTTR-ND - Tape & Reel (TR) TCR3DF10LM(CTCT-ND - Cut Tape (CT) TCR3DF10LM(CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCR3DF10,LM(CT | 
| Description | IC REG LINEAR 1V 300MA SMV | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TCR3DF10,LM(CT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 1V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.77V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 65 µA | |
| Current - Supply (Max) | 78 µA | |
| PSRR | 70dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč | 
| 10 | 2,39300 Kč | 23,93 Kč | 
| 25 | 2,09720 Kč | 52,43 Kč | 
| 100 | 1,78310 Kč | 178,31 Kč | 
| 250 | 1,63204 Kč | 408,01 Kč | 
| 500 | 1,54090 Kč | 770,45 Kč | 
| 1 000 | 1,46599 Kč | 1 465,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,37327 Kč | 4 119,81 Kč | 
| 6 000 | 1,32784 Kč | 7 967,04 Kč | 
| 9 000 | 1,30511 Kč | 11 745,99 Kč | 
| 15 000 | 1,27993 Kč | 19 198,95 Kč | 
| 21 000 | 1,26520 Kč | 26 569,20 Kč | 
| 30 000 | 1,25104 Kč | 37 531,20 Kč | 
| 75 000 | 1,22056 Kč | 91 542,00 Kč | 
| 150 000 | 1,20220 Kč | 180 330,00 Kč | 
| Unit Price without VAT: | 3,54000 Kč | 
|---|---|
| Unit Price with VAT: | 4,28340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic