Parametric Equivalent



TCR3DF10,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF10LM(CTTR-ND - Tape & Reel (TR) TCR3DF10LM(CTCT-ND - Cut Tape (CT) TCR3DF10LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF10,LM(CT |
Description | IC REG LINEAR 1V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF10,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.77V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 78 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,39300 Kč | 23,93 Kč |
| 25 | 2,09720 Kč | 52,43 Kč |
| 100 | 1,78310 Kč | 178,31 Kč |
| 250 | 1,63204 Kč | 408,01 Kč |
| 500 | 1,54090 Kč | 770,45 Kč |
| 1 000 | 1,46599 Kč | 1 465,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37327 Kč | 4 119,81 Kč |
| 6 000 | 1,32784 Kč | 7 967,04 Kč |
| 9 000 | 1,30511 Kč | 11 745,99 Kč |
| 15 000 | 1,27993 Kč | 19 198,95 Kč |
| 21 000 | 1,26520 Kč | 26 569,20 Kč |
| 30 000 | 1,25104 Kč | 37 531,20 Kč |
| 75 000 | 1,22056 Kč | 91 542,00 Kč |
| 150 000 | 1,20220 Kč | 180 330,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |


