ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2LE30,LM(CT

DigiKey Part Number
TCR2LE30LM(CTTR-ND - Tape & Reel (TR)
TCR2LE30LM(CTCT-ND - Cut Tape (CT)
TCR2LE30LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LE30,LM(CT
Description
IC REG LINEAR 3V 200MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
EDA/CAD Models
TCR2LE30,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,06300 Kč20,63 Kč
251,81880 Kč45,47 Kč
1001,53670 Kč153,67 Kč
2501,40444 Kč351,11 Kč
5001,32404 Kč662,02 Kč
1 0001,25774 Kč1 257,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,15854 Kč4 634,16 Kč
8 0001,12165 Kč8 973,20 Kč
12 0001,10316 Kč13 237,92 Kč
20 0001,08270 Kč21 654,00 Kč
28 0001,07073 Kč29 980,44 Kč
40 0001,05923 Kč42 369,20 Kč
100 0001,03446 Kč103 446,00 Kč
200 0001,01953 Kč203 906,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč