


TCR2LE12,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LE12LM(CTTR-ND - Tape & Reel (TR) TCR2LE12LM(CTCT-ND - Cut Tape (CT) TCR2LE12LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE12,LM(CT |
Description | IC REG LINEAR 1.2V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LE12,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 25 | 1,81880 Kč | 45,47 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 250 | 1,40444 Kč | 351,11 Kč |
| 500 | 1,32404 Kč | 662,02 Kč |
| 1 000 | 1,25774 Kč | 1 257,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15854 Kč | 4 634,16 Kč |
| 8 000 | 1,12165 Kč | 8 973,20 Kč |
| 12 000 | 1,10316 Kč | 13 237,92 Kč |
| 20 000 | 1,08270 Kč | 21 654,00 Kč |
| 28 000 | 1,07073 Kč | 29 980,44 Kč |
| 40 000 | 1,05923 Kč | 42 369,20 Kč |
| 100 000 | 1,03446 Kč | 103 446,00 Kč |
| 200 000 | 1,01953 Kč | 203 906,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |





