TCR3UF105A,LM(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCR3UF105A,LM(CT

TCR2EF40,LM(CT

DigiKey Part Number
TCR2EF40LM(CTTR-ND - Tape & Reel (TR)
TCR2EF40LM(CTCT-ND - Cut Tape (CT)
TCR2EF40LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF40,LM(CT
Description
IC REG LINEAR 4V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF40,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,70800 Kč17,08 Kč
251,49160 Kč37,29 Kč
1001,25400 Kč125,40 Kč
2501,14232 Kč285,58 Kč
5001,07524 Kč537,62 Kč
1 0001,01984 Kč1 019,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95144 Kč2 854,32 Kč
6 0000,91798 Kč5 507,88 Kč
9 0000,90120 Kč8 110,80 Kč
15 0000,88264 Kč13 239,60 Kč
21 0000,87178 Kč18 307,38 Kč
30 0000,86133 Kč25 839,90 Kč
75 0000,83885 Kč62 913,75 Kč
150 0000,82531 Kč123 796,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč