


TCR2EF19,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EF19LM(CTTR-ND - Tape & Reel (TR) TCR2EF19LM(CTCT-ND - Cut Tape (CT) TCR2EF19LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF19,LM(CT |
Description | IC REG LINEAR 1.9V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF19,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18596 Kč | 296,49 Kč |
| 500 | 1,11626 Kč | 558,13 Kč |
| 1 000 | 1,05893 Kč | 1 058,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98789 Kč | 2 963,67 Kč |
| 6 000 | 0,95314 Kč | 5 718,84 Kč |
| 9 000 | 0,93572 Kč | 8 421,48 Kč |
| 15 000 | 0,91644 Kč | 13 746,60 Kč |
| 21 000 | 0,90517 Kč | 19 008,57 Kč |
| 30 000 | 0,89433 Kč | 26 829,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

