TCR3UF105A,LM(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCR3UF105A,LM(CT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EF18,LM(CT

DigiKey Part Number
TCR2EF18LM(CTTR-ND - Tape & Reel (TR)
TCR2EF18LM(CTCT-ND - Cut Tape (CT)
TCR2EF18LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF18,LM(CT
Description
IC REG LINEAR 1.8V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF18,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,72600 Kč17,26 Kč
251,50720 Kč37,68 Kč
1001,26720 Kč126,72 Kč
2501,15440 Kč288,60 Kč
5001,08660 Kč543,30 Kč
1 0001,03061 Kč1 030,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96149 Kč2 884,47 Kč
6 0000,92767 Kč5 566,02 Kč
9 0000,91072 Kč8 196,48 Kč
15 0000,89196 Kč13 379,40 Kč
21 0000,88098 Kč18 500,58 Kč
30 0000,87043 Kč26 112,90 Kč
75 0000,84771 Kč63 578,25 Kč
150 0000,83402 Kč125 103,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč