Similar
Similar
Similar
Similar
Similar



TCR2EF12,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EF12LM(CTTR-ND - Tape & Reel (TR) TCR2EF12LM(CTCT-ND - Cut Tape (CT) TCR2EF12LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF12,LM(CT |
Description | IC REG LINEAR 1.2V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF12,LM(CT Models |
Category | Voltage Dropout (Max) 0.57V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1315A12-M5T1U3 | ABLIC Inc. | 0 | 1662-2533-1-ND | 0,00000 Kč | Similar |
| S-1315B12-M5T1U3 | ABLIC Inc. | 0 | S-1315B12-M5T1U3-ND | 0,00000 Kč | Similar |
| S-1315C12-M5T1U3 | ABLIC Inc. | 0 | S-1315C12-M5T1U3-ND | 0,00000 Kč | Similar |
| S-1315D12-M5T1U3 | ABLIC Inc. | 0 | 1662-1484-1-ND | 0,00000 Kč | Similar |
| XC6233H121MR-G | Torex Semiconductor Ltd | 0 | XC6233H121MR-G-ND | 3,49239 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18596 Kč | 296,49 Kč |
| 500 | 1,11626 Kč | 558,13 Kč |
| 1 000 | 1,05893 Kč | 1 058,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98789 Kč | 2 963,67 Kč |
| 6 000 | 0,95314 Kč | 5 718,84 Kč |
| 9 000 | 0,93572 Kč | 8 421,48 Kč |
| 15 000 | 0,91644 Kč | 13 746,60 Kč |
| 21 000 | 0,90517 Kč | 19 008,57 Kč |
| 30 000 | 0,89433 Kč | 26 829,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



