Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EF10,LM(CT

DigiKey Part Number
TCR2EF10LM(CTTR-ND - Tape & Reel (TR)
TCR2EF10LM(CTCT-ND - Cut Tape (CT)
TCR2EF10LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF10,LM(CT
Description
IC REG LINEAR 1V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF10,LM(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.77V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCR2EF10,LM(CTToshiba Semiconductor and Storage1 396TCR2EF10LM(CTCT-ND2,73000 KčParametric Equivalent
In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,76400 Kč17,64 Kč
251,54560 Kč38,64 Kč
1001,30190 Kč130,19 Kč
2501,18596 Kč296,49 Kč
5001,11626 Kč558,13 Kč
1 0001,05893 Kč1 058,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98789 Kč2 963,67 Kč
6 0000,95314 Kč5 718,84 Kč
9 0000,93572 Kč8 421,48 Kč
15 0000,91644 Kč13 746,60 Kč
21 0000,90517 Kč19 008,57 Kč
30 0000,89433 Kč26 829,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč