


TCR2EE285,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE285LM(CTTR-ND - Tape & Reel (TR) TCR2EE285LM(CTCT-ND - Cut Tape (CT) TCR2EE285LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE285,LM(CT |
Description | IC REG LINEAR 2.85V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE285,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 100 | 1,37960 Kč | 137,96 Kč |
| 250 | 1,25904 Kč | 314,76 Kč |
| 500 | 1,18554 Kč | 592,77 Kč |
| 1 000 | 1,12549 Kč | 1 125,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,03505 Kč | 4 140,20 Kč |
| 8 000 | 1,00147 Kč | 8 011,76 Kč |
| 12 000 | 0,98465 Kč | 11 815,80 Kč |
| 20 000 | 0,96602 Kč | 19 320,40 Kč |
| 28 000 | 0,95512 Kč | 26 743,36 Kč |
| 40 000 | 0,94465 Kč | 37 786,00 Kč |
| 100 000 | 0,92210 Kč | 92 210,00 Kč |
| 200 000 | 0,90851 Kč | 181 702,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

