Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EE28,LM(CT

DigiKey Part Number
TCR2EE28LM(CTTR-ND - Tape & Reel (TR)
TCR2EE28LM(CTCT-ND - Cut Tape (CT)
TCR2EE28LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EE28,LM(CT
Description
IC REG LINEAR 2.8V 200MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
EDA/CAD Models
TCR2EE28,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,03761 Kč4 150,44 Kč
8 0001,00395 Kč8 031,60 Kč
12 0000,98709 Kč11 845,08 Kč
20 0000,96842 Kč19 368,40 Kč
28 0000,95749 Kč26 809,72 Kč
40 0000,94699 Kč37 879,60 Kč
100 0000,92439 Kč92 439,00 Kč
200 0000,91076 Kč182 152,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč