


TCR2EE18,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE18LM(CTTR-ND - Tape & Reel (TR) TCR2EE18LM(CTCT-ND - Cut Tape (CT) TCR2EE18LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE18,LM(CT |
Description | IC REG LINEAR 1.8V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE18,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 100 | 1,42160 Kč | 142,16 Kč |
| 250 | 1,29684 Kč | 324,21 Kč |
| 500 | 1,22124 Kč | 610,62 Kč |
| 1 000 | 1,15909 Kč | 1 159,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06612 Kč | 4 264,48 Kč |
| 8 000 | 1,03153 Kč | 8 252,24 Kč |
| 12 000 | 1,01419 Kč | 12 170,28 Kč |
| 20 000 | 0,99500 Kč | 19 900,00 Kč |
| 28 000 | 0,98378 Kč | 27 545,84 Kč |
| 40 000 | 0,97299 Kč | 38 919,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


