


TCR2EE135,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE135LM(CTTR-ND - Tape & Reel (TR) TCR2EE135LM(CTCT-ND - Cut Tape (CT) TCR2EE135LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE135,LM(CT |
Description | IC REG LINEAR 1.35V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE135,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18596 Kč | 296,49 Kč |
| 500 | 1,11626 Kč | 558,13 Kč |
| 1 000 | 1,05893 Kč | 1 058,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97263 Kč | 3 890,52 Kč |
| 8 000 | 0,94058 Kč | 7 524,64 Kč |
| 12 000 | 0,92452 Kč | 11 094,24 Kč |
| 20 000 | 0,90675 Kč | 18 135,00 Kč |
| 28 000 | 0,89634 Kč | 25 097,52 Kč |
| 40 000 | 0,88635 Kč | 35 454,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

