


TCR2DG33,LF | |
|---|---|
DigiKey Part Number | TCR2DG33LFTR-ND - Tape & Reel (TR) TCR2DG33LFCT-ND - Cut Tape (CT) TCR2DG33LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2DG33,LF |
Description | IC REG LINEAR 3.3V 200MA 4-WCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WCSP (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2DG33,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WCSP (0.79x0.79) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 250 | 3,07916 Kč | 769,79 Kč |
| 500 | 2,92166 Kč | 1 460,83 Kč |
| 1 000 | 2,79231 Kč | 2 792,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63231 Kč | 7 896,93 Kč |
| 6 000 | 2,55399 Kč | 15 323,94 Kč |
| 9 000 | 2,51477 Kč | 22 632,93 Kč |
| 15 000 | 2,47132 Kč | 37 069,80 Kč |
| 21 000 | 2,44593 Kč | 51 364,53 Kč |
| 30 000 | 2,42151 Kč | 72 645,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

