Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR15AG18,LF

DigiKey Part Number
TCR15AG18LFTR-ND - Tape & Reel (TR)
TCR15AG18LFCT-ND - Cut Tape (CT)
TCR15AG18LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR15AG18,LF
Description
IC REG LINEAR 1.8V 1.5A 6-WCSP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80)
Datasheet
 Datasheet
EDA/CAD Models
TCR15AG18,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.648V @ 1.5A
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
95dB ~ 60dB (1kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WCSP (1.2x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,14700 Kč81,47 Kč
257,29040 Kč182,26 Kč
1006,34350 Kč634,35 Kč
2505,89204 Kč1 473,01 Kč
5005,62032 Kč2 810,16 Kč
1 0005,39586 Kč5 395,86 Kč
2 5005,30090 Kč13 252,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,01663 Kč25 083,15 Kč
10 0004,89921 Kč48 992,10 Kč
15 0004,84042 Kč72 606,30 Kč
25 0004,77528 Kč119 382,00 Kč
35 0004,73721 Kč165 802,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč