


TCR15AG12,LF | |
|---|---|
DigiKey Part Number | 264-TCR15AG12,LFTR-ND - Tape & Reel (TR) 264-TCR15AG12,LFCT-ND - Cut Tape (CT) 264-TCR15AG12,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR15AG12,LF |
Description | IC REG LINEAR 1.2V 1.5A 6-WCSPF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSPF (0.80x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.257V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 95dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPF (0.80x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 6,95450 Kč | 695,45 Kč |
| 250 | 6,46656 Kč | 1 616,64 Kč |
| 500 | 6,17174 Kč | 3 085,87 Kč |
| 1 000 | 5,92942 Kč | 5 929,42 Kč |
| 2 500 | 5,84710 Kč | 14 617,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,51916 Kč | 27 595,80 Kč |
| 10 000 | 5,39218 Kč | 53 921,80 Kč |
| 15 000 | 5,32862 Kč | 79 929,30 Kč |
| 25 000 | 5,25818 Kč | 131 454,50 Kč |
| 35 000 | 5,21699 Kč | 182 594,65 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

