


TCR15AG11,LF | |
|---|---|
DigiKey Part Number | 264-TCR15AG11,LFTR-ND - Tape & Reel (TR) 264-TCR15AG11,LFCT-ND - Cut Tape (CT) 264-TCR15AG11,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR15AG11,LF |
Description | IC REG LINEAR 1.1V 1.5A 6-WCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | TCR15AG11,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 95dB ~ 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSP (1.2x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 25 | 7,09800 Kč | 177,45 Kč |
| 100 | 6,17400 Kč | 617,40 Kč |
| 250 | 5,73488 Kč | 1 433,72 Kč |
| 500 | 5,47006 Kč | 2 735,03 Kč |
| 1 000 | 5,25176 Kč | 5 251,76 Kč |
| 2 500 | 5,02144 Kč | 12 553,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,88255 Kč | 24 412,75 Kč |
| 10 000 | 4,76833 Kč | 47 683,30 Kč |
| 15 000 | 4,71109 Kč | 70 666,35 Kč |
| 25 000 | 4,64770 Kč | 116 192,50 Kč |
| 35 000 | 4,61064 Kč | 161 372,40 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |








