


TCR15AG09,LF | |
|---|---|
DigiKey Part Number | TCR15AG09LFTR-ND - Tape & Reel (TR) TCR15AG09LFCT-ND - Cut Tape (CT) TCR15AG09LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR15AG09,LF |
Description | IC REG LINEAR 0.9V 1.5A 6-WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | TCR15AG09,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.216V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 95dB ~ 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSP (1.2x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,89204 Kč | 1 473,01 Kč |
| 500 | 5,62032 Kč | 2 810,16 Kč |
| 1 000 | 5,39586 Kč | 5 395,86 Kč |
| 2 500 | 5,30090 Kč | 13 252,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,01663 Kč | 25 083,15 Kč |
| 10 000 | 4,89921 Kč | 48 992,10 Kč |
| 15 000 | 4,84042 Kč | 72 606,30 Kč |
| 25 000 | 4,77528 Kč | 119 382,00 Kč |
| 35 000 | 4,73721 Kč | 165 802,35 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

