


TCKE920NL,RF | |
|---|---|
DigiKey Part Number | 264-TCKE920NLRFTR-ND - Tape & Reel (TR) 264-TCKE920NLRFCT-ND - Cut Tape (CT) 264-TCKE920NLRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE920NL,RF |
Description | EFUSE IC WSON8, 4A/23V FAST PROT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Regulator 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 14,66520 Kč | 366,63 Kč |
| 100 | 12,93270 Kč | 1 293,27 Kč |
| 250 | 12,10492 Kč | 3 026,23 Kč |
| 500 | 11,60644 Kč | 5 803,22 Kč |
| 1 000 | 11,30868 Kč | 11 308,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,68896 Kč | 32 066,88 Kč |
| 6 000 | 10,44087 Kč | 62 645,22 Kč |
| 9 000 | 10,31662 Kč | 92 849,58 Kč |
| 15 000 | 10,17892 Kč | 152 683,80 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




