


TCKE912NA,RF | |
|---|---|
DigiKey Part Number | 264-TCKE912NARFTR-ND - Tape & Reel (TR) 264-TCKE912NARFCT-ND - Cut Tape (CT) 264-TCKE912NARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE912NA,RF |
Description | EFUSE IC WSON8, 4A/23V FAST PROT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Regulator 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 Kč | 21,64 Kč |
| 10 | 15,62500 Kč | 156,25 Kč |
| 25 | 14,10640 Kč | 352,66 Kč |
| 100 | 12,43990 Kč | 1 243,99 Kč |
| 250 | 11,64552 Kč | 2 911,38 Kč |
| 500 | 11,16534 Kč | 5 582,67 Kč |
| 1 000 | 10,77064 Kč | 10 770,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,28281 Kč | 30 848,43 Kč |
| 6 000 | 10,04403 Kč | 60 264,18 Kč |
| 9 000 | 9,92451 Kč | 89 320,59 Kč |
| 15 000 | 9,79209 Kč | 146 881,35 Kč |
| 21 000 | 9,71469 Kč | 204 008,49 Kč |
| Unit Price without VAT: | 21,64000 Kč |
|---|---|
| Unit Price with VAT: | 26,18440 Kč |


