WSON10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSON10B
eFuse IC – High-Speed and High-Performance Circuit Protection | Datasheet Preview

TCKE800NL,RF

DigiKey Part Number
264-TCKE800NLRFTR-ND - Tape & Reel (TR)
264-TCKE800NLRFCT-ND - Cut Tape (CT)
264-TCKE800NLRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKE800NL,RF
Description
IC ELECTRONIC FUSE 10WSON
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-WSONB (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCKE800NL,RF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
4.4V ~ 18V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSONB (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1021,80800 Kč218,08 Kč
2519,77000 Kč494,25 Kč
10017,53470 Kč1 753,47 Kč
25016,46952 Kč4 117,38 Kč
50015,82666 Kč7 913,33 Kč
1 00015,29809 Kč15 298,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,50471 Kč58 018,84 Kč
8 00014,21001 Kč113 680,08 Kč
12 00014,06235 Kč168 748,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč