


TCKE800NL,RF | |
|---|---|
DigiKey Part Number | 264-TCKE800NLRFTR-ND - Tape & Reel (TR) 264-TCKE800NLRFCT-ND - Cut Tape (CT) 264-TCKE800NLRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE800NL,RF |
Description | IC ELECTRONIC FUSE 10WSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-WSONB (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCKE800NL,RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.4V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSONB (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,90302 Kč | 59 612,08 Kč |
| 8 000 | 14,60012 Kč | 116 800,96 Kč |
| 12 000 | 14,44851 Kč | 173 382,12 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




