
TCK425G,L3F | |
|---|---|
DigiKey Part Number | 264-TCK425GL3FTR-ND - Tape & Reel (TR) 264-TCK425GL3FCT-ND - Cut Tape (CT) 264-TCK425GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK425G,L3F |
Description | IC GATE DRVR HIGH-SIDE 6WCSPG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK425G,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPG (0.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,29300 Kč | 102,93 Kč |
| 25 | 9,24520 Kč | 231,13 Kč |
| 100 | 8,08740 Kč | 808,74 Kč |
| 250 | 7,53420 Kč | 1 883,55 Kč |
| 500 | 7,20036 Kč | 3 600,18 Kč |
| 1 000 | 6,92608 Kč | 6 926,08 Kč |
| 2 500 | 6,63622 Kč | 16 590,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,46155 Kč | 32 307,75 Kč |
| 10 000 | 6,31780 Kč | 63 178,00 Kč |
| 15 000 | 6,24579 Kč | 93 686,85 Kč |
| 25 000 | 6,16603 Kč | 154 150,75 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


