
TCK402G,LF | |
|---|---|
DigiKey Part Number | TCK402GLFTR-ND - Tape & Reel (TR) TCK402GLFCT-ND - Cut Tape (CT) TCK402GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK402G,LF |
Description | IC GATE DRVR LOW-SIDE 6WCSPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | - | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.6V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 0.2ms, 1.5µs | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 5,99930 Kč | 599,93 Kč |
| 250 | 5,56984 Kč | 1 392,46 Kč |
| 500 | 5,31176 Kč | 2 655,88 Kč |
| 1 000 | 5,09873 Kč | 5 098,73 Kč |
| 2 500 | 4,87400 Kč | 12 185,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,73852 Kč | 23 692,60 Kč |
| 10 000 | 4,62702 Kč | 46 270,20 Kč |
| 15 000 | 4,57119 Kč | 68 567,85 Kč |
| 25 000 | 4,50931 Kč | 112 732,75 Kč |
| 35 000 | 4,47317 Kč | 156 560,95 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


