
TCK401G,LF | |
|---|---|
DigiKey Part Number | TCK401GLFTR-ND - Tape & Reel (TR) TCK401GLFCT-ND - Cut Tape (CT) TCK401GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK401G,LF |
Description | IC GATE DRVR HIGH-SIDE 6WCSPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | - | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.6V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 0.2ms, 1.5µs | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| 2 500 | 5,14031 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,86860 Kč | 24 343,00 Kč |
| 10 000 | 4,75405 Kč | 47 540,50 Kč |
| 15 000 | 4,69669 Kč | 70 450,35 Kč |
| 25 000 | 4,63313 Kč | 115 828,25 Kč |
| 35 000 | 4,59598 Kč | 160 859,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



